Part Details for PVP06-10,00 by Altech Corporation
Overview of PVP06-10,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVP06-10,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVP06-10,00-ND
|
DigiKey | PCB HDR VERT 10MMPS 6PCLOSED END Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9998 | Buy Now |
DISTI #
845-PVP06-10.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBHdrVert10mm RoHS: Compliant | 0 |
|
$1.5400 / $1.8600 | Order Now |
DISTI #
71978768
|
RS | Pluggable PCB Block, Vertical Header,10mm PS, Closed End,6P,12A,300V, Green | Altech Corp PVP06-10,00 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.6800 | Buy Now |
DISTI #
10116894
|
TestEquity LLC | Altech PVP06-10,00 PCB Hdr, Vert., 10mm PS 6 pole,Closed End,12A,300V,Grn | 0 |
|
$1.9100 | Buy Now |
Part Details for PVP06-10,00
PVP06-10,00 CAD Models
PVP06-10,00 Part Data Attributes
|
PVP06-10,00
Altech Corporation
Buy Now
|
Compare Parts:
PVP06-10,00
Altech Corporation
|
Samacsys Manufacturer | Altech |