Part Details for PVP07-10,16 by Altech Corporation
Overview of PVP07-10,16 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVP07-10,16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVP07-10,16-ND
|
DigiKey | PCB HDR VERT 1016MMPS CLOSED END Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1186 | Buy Now |
DISTI #
845-PVP07-10.16
|
Mouser Electronics | Pluggable Terminal Blocks PCBHdrVert10 16mm RoHS: Compliant | 0 |
|
$1.7300 / $2.1100 | Order Now |
DISTI #
71978773
|
RS | Pluggable PCB Block, Vertical Header,10.16mm PS, Closed End,7P,12A,300V, Green | Altech Corp PVP07-10,16 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4300 / $1.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $1.9400 | Buy Now |
DISTI #
10116897
|
TestEquity LLC | Altech PVP07-10,16 PCB Hdr, Vert, 10,16mm PS Closed end 7poles,12A,300V,Grn | 0 |
|
$2.2000 | Buy Now |