There are no models available for this part yet.
Overview of PVP08-10,16 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PVP08-10,16 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PVP08-10,16-ND
|
DigiKey | PCB HDR VERT 1016MMPS CLOSED END Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4716 | Buy Now | |
DISTI #
845-PVP08-10.16
|
Mouser Electronics | Pluggable Terminal Blocks PCBHdrVert10 16mm RoHS: Compliant | 0 |
|
$2.0100 / $2.4700 | Order Now | |
DISTI #
71978779
|
RS | Pluggable PCB Block, Vertical Header,10.16mm PS, Closed End,8P,12A,300V, Green | Altech Corp PVP08-10,16 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $2.0900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.7100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $2.2600 | Buy Now | ||
DISTI #
10116899
|
TestEquity LLC | Altech PVP08-10,16 PCB Hdr, Vert, 10,16mm PS Closed end 8poles,12A,300V,Grn | 0 |
|
$2.5600 | Buy Now |