Part Details for PVP08-5,00 by Altech Corporation
Overview of PVP08-5,00 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVP08-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVP08-5,00-ND
|
DigiKey | VERTHEADER5MMPSCLOSED END 8P12A3 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5322 | Buy Now |
DISTI #
845-PVP08-5.00
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 5mm ClEnd RoHS: Compliant | 0 |
|
$1.4600 / $2.4300 | Order Now |
DISTI #
70077438
|
RS | Connector, Terminal Block, PCB, SnglLvl, ClosedEnd, 8Pole, 5mm, PVP-5.00Series | Altech Corp PVP08-5,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4600 / $2.4300 | RFQ |
|
Future Electronics | 8 Pole 5 mm Pitch Vertical Header Single Mold Closed End Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.5000 / $1.6600 | Buy Now |
|
Onlinecomponents.com | Altech PVP08-5, 00 Terminal Block, Vert. Header, 5mm PS, Closed End, 8 Pole, 12A, 300V, Green RoHS: Compliant | 0 |
|
$0.9690 / $1.4570 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
10117301
|
TestEquity LLC | Altech PVP08-5,00 Terminal Block, Vert. Header, 5mm PS, Closed End, 8 Pole, 12A, 300V, Green | 0 |
|
$1.4200 | Buy Now |
Part Details for PVP08-5,00
PVP08-5,00 CAD Models
PVP08-5,00 Part Data Attributes
|
PVP08-5,00
Altech Corporation
Buy Now
|
Compare Parts:
PVP08-5,00
Altech Corporation
|
Samacsys Manufacturer | Altech |