-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVP08-5,08-ND
|
DigiKey | VERTHEADER508PSCLOSED END 8P12A3 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5322 | Buy Now |
DISTI #
845-PVP08-5.08
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 5.08 ClEnd RoHS: Compliant | 0 |
|
$1.4700 / $2.4100 | Order Now |
DISTI #
70077505
|
RS | Conn TermBlk PCB Header SnglLvl ClosedEnd Sldr 8Pole 5.08mmPitch PVP-5.08Series | Altech Corp PVP08-5,08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 68 |
|
$1.9000 / $2.4100 | Buy Now |
|
Future Electronics | PVP Series 8 Position 5.08 mm Pitch Closed End Vertical Pluggable Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.4700 / $1.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9690 / $1.4570 | Buy Now |
DISTI #
10117302
|
TestEquity LLC | Altech PVP08-5,08 Terminal Block, Vert. Header, 5.08mm PS, Closed End, 8 Pole, 12A, 300V, Green | 0 |
|
$1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy