Part Details for PVP10-5,00-L by Altech Corporation
Overview of PVP10-5,00-L by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVP10-5,00-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVP10-5,00-L-ND
|
DigiKey | VERT HEADER 5MM 144MMPINS 10P 12 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7504 | Buy Now |
DISTI #
845-PVP10-5.00-L
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 5mm14.4mmpin RoHS: Compliant | 0 |
|
$2.2400 / $2.7400 | Order Now |
DISTI #
71978793
|
RS | Pluggable PCB Block, Vertical Header,5mm PS,14.4mm Pins,10P,12A,300V, Green | Altech Corp PVP10-5,00-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8600 / $2.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.9000 | Buy Now |
DISTI #
10116614
|
TestEquity LLC | Altech PVP10-5,00-L Terminal Block, Vert. Header, 5mm PS, 14.4mm Pins, 10 Pole, 12A, 300V, Green | 0 |
|
$2.8400 | Buy Now |
Part Details for PVP10-5,00-L
PVP10-5,00-L CAD Models
PVP10-5,00-L Part Data Attributes
|
PVP10-5,00-L
Altech Corporation
Buy Now
|
Compare Parts:
PVP10-5,00-L
Altech Corporation
|
Samacsys Manufacturer | Altech |