Part Details for PVP11-10,00 by Altech Corporation
Overview of PVP11-10,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVP11-10,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVP11-10,00-ND
|
DigiKey | PCB HDR VERT 10MMPS 11PCLOSED EN Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3822 | Buy Now |
DISTI #
845-PVP11-10.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBHdrVert10mm RoHS: Compliant | 0 |
|
$2.7600 / $3.3800 | Order Now |
DISTI #
71978795
|
RS | Pluggable PCB Block, Vertical Header,10mm PS, Closed End,11P,12A,300V, Green | Altech Corp PVP11-10,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 / $2.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3600 / $3.0900 | Buy Now |
DISTI #
10113621
|
TestEquity LLC | Altech PVP11-10,00 PCB Hdr, Vert., 10mm PS 11pole,Closed End,12A,300V,Grn | 0 |
|
$3.5000 | Buy Now |
Part Details for PVP11-10,00
PVP11-10,00 CAD Models
PVP11-10,00 Part Data Attributes
|
PVP11-10,00
Altech Corporation
Buy Now
|
Compare Parts:
PVP11-10,00
Altech Corporation
|
Samacsys Manufacturer | Altech |