Part Details for PVP11-5,00 by Altech Corporation
Overview of PVP11-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVP11-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVP11-5,00-ND
|
DigiKey | VERTHEADER5MMPSCLOSED END 11P12A Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2486 | Buy Now |
DISTI #
845-PVP11-5.00
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 5mm ClEnd RoHS: Compliant | 0 |
|
$1.8300 / $2.2400 | Order Now |
DISTI #
71978798
|
RS | Pluggable PCB Block, Vertical Header,3.81mm PS, Closed End,11P,12A,300V, Green | Altech Corp PVP11-5,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5200 / $1.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $2.0600 | Buy Now |
DISTI #
10117316
|
TestEquity LLC | Altech PVP11-5,00 Terminal Block, Vert. Header, 5mm PS, Closed End, 11 Pole, 12A, 300V, Green | 0 |
|
$2.3200 | Buy Now |