Part Details for PVP12-5,00 by Altech Corporation
Overview of PVP12-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVP12-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVP12-5,00-ND
|
DigiKey | VERTHEADER5MMPSCLOSED END 12P12A Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4716 | Buy Now |
DISTI #
845-PVP12-5.00
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 5mm ClEnd RoHS: Compliant | 0 |
|
$2.4400 / $2.4700 | Order Now |
DISTI #
70077439
|
RS | Conn, TermBlk, PCB, Header, SnglLvl, ClosedEnd, 12Pole, 5mm, PVP-5.00Series | Altech Corp PVP12-5,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 | RFQ |
|
Future Electronics | 12 Poles 5mm Pin Spacing Single Level PVP-5.00 Series Green Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$2.4000 / $2.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $2.2600 | Buy Now |
DISTI #
10117321
|
TestEquity LLC | Altech PVP12-5,00 Terminal Block, Vert. Header, 5mm PS, Closed End, 12 Pole, 12A, 300V, Green | 0 |
|
$2.5600 | Buy Now |