Part Details for PVP12-5,08 by Altech Corporation
Overview of PVP12-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVP12-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVP12-5,08-ND
|
DigiKey | VERTHEADER508PSCLOSED END 12P12A Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0256 | Buy Now |
DISTI #
845-PVP12-5.08
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 5.08 ClEnd RoHS: Compliant | 0 |
|
$1.6800 / $1.9900 | Order Now |
DISTI #
70077449
|
RS | Conn TermBlk PCB Header SnglLvl ClosedEnd Sldr 12Pole 5.08mmPitch PVP-5.08Series | Altech Corp PVP12-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $2.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $1.8500 | Buy Now |
DISTI #
10117322
|
TestEquity LLC | Altech PVP12-5,08 Terminal Block, Vert. Header, 5.08mm PS, Closed End, 12 Pole, 12A, 300V, Green | 0 |
|
$2.0900 | Buy Now |