Part Details for PVP15-5,08 by Altech Corporation
Overview of PVP15-5,08 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVP15-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVP15-5,08-ND
|
DigiKey | VERTHEADER508PSCLOSED END 15P12A Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5274 | Buy Now |
DISTI #
845-PVP15-5.08
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 5.08 ClEnd RoHS: Compliant | 0 |
|
$2.0100 / $2.5200 | Order Now |
DISTI #
70078241
|
RS | Connector, Terminal Block, SnglLvl, ClosedEnd, 15Pole, 5.08mm, PVP-5.08Series | Altech Corp PVP15-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $2.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7600 / $2.3100 | Buy Now |
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Quest Components | 54 |
|
$1.7864 / $3.2480 | Buy Now | |
DISTI #
10113702
|
TestEquity LLC | Altech PVP15-5,08 Terminal Block, Vert. Header, 5.08mm PS, Closed End, 15 Pole, 12A, 300V, Green | 0 |
|
$2.6200 | Buy Now |
Part Details for PVP15-5,08
PVP15-5,08 CAD Models
PVP15-5,08 Part Data Attributes
|
PVP15-5,08
Altech Corporation
Buy Now
|
Compare Parts:
PVP15-5,08
Altech Corporation
|
Samacsys Manufacturer | Altech |