Part Details for PVP16-5,00 by Altech Corporation
Overview of PVP16-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVP16-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVP16-5,00-ND
|
DigiKey | VERTHEADER5MMPSCLOSED END 16P12A Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2708 | Buy Now |
DISTI #
845-PVP16-5.00
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 5mm ClEnd RoHS: Compliant | 0 |
|
$2.6900 / $3.2700 | Order Now |
DISTI #
71978814
|
RS | Pluggable PCB Block, Vertical Header,3.81mm PS, Closed End,16P,12A,300V, Green | Altech Corp PVP16-5,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2100 / $2.7600 | RFQ |
|
Future Electronics | 16 Pole 12A 300VVert Header 5mm PS Closed End RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks Container: Box | 0Box |
|
$2.7800 / $3.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $2.9900 | Buy Now |
DISTI #
10113706
|
TestEquity LLC | Altech PVP16-5,00 Terminal Block, Vert. Header, 5mm PS, Closed End, 16 Pole, 12A, 300V, Green | 0 |
|
$3.3900 | Buy Now |
Part Details for PVP16-5,00
PVP16-5,00 CAD Models
PVP16-5,00 Part Data Attributes
|
PVP16-5,00
Altech Corporation
Buy Now
|
Compare Parts:
PVP16-5,00
Altech Corporation
|
Samacsys Manufacturer | Altech |