Part Details for PVP16-5,08 by Altech Corporation
Overview of PVP16-5,08 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVP16-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVP16-5,08-ND
|
DigiKey | VERTHEADER508PSCLOSED END 16P12A Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6946 | Buy Now |
DISTI #
845-PVP16-5.08
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 5.08 ClEnd RoHS: Compliant | 0 |
|
$2.1200 / $2.6900 | Order Now |
DISTI #
71978815
|
RS | Pluggable PCB Block, Vertical Header,3.81mm PS, Closed End,16P,12A,300V, Green | Altech Corp PVP16-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 / $2.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.8600 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 16 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant |
60 In Stock |
|
$1.8200 / $2.3200 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 16 POS 5.08mm Solder ST Thru-Hole RoHS: Compliant |
60 In Stock |
|
$1.8200 / $2.3200 | Buy Now |
DISTI #
10113707
|
TestEquity LLC | Altech PVP16-5,08 Terminal Block, Vert. Header, 5.08mm PS, Closed End, 16 Pole, 12A, 300V, Green | 0 |
|
$2.7900 | Buy Now |
Part Details for PVP16-5,08
PVP16-5,08 CAD Models
PVP16-5,08 Part Data Attributes
|
PVP16-5,08
Altech Corporation
Buy Now
|
Compare Parts:
PVP16-5,08
Altech Corporation
|
Samacsys Manufacturer | Altech |