Part Details for PVP17-3,81 by Altech Corporation
Overview of PVP17-3,81 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVP17-3,81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVP17-3,81-ND
|
DigiKey | PCB HEADER 17P 381MM VERTICAL 11 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0106 | Buy Now |
DISTI #
845-PVP17-3.81
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 3.81mm ClEnd RoHS: Compliant | 0 |
|
$2.4500 / $3.0000 | Order Now |
DISTI #
71978817
|
RS | Pluggable PCB Block, Vertical Header,3.81mm PS, Closed End,17P,11A,300V, Green | Altech Corp PVP17-3,81 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 / $2.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1000 / $2.7500 | Buy Now |
DISTI #
10113710
|
TestEquity LLC | Altech PVP17-3,81 PCB Header, 17 Pole, 3.81mm, vertical 11A, 300V, Closed Ends, Green | 0 |
|
$3.1100 | Buy Now |
Part Details for PVP17-3,81
PVP17-3,81 CAD Models
PVP17-3,81 Part Data Attributes:
|
PVP17-3,81
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
PVP17-3,81
Altech Corporation
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |