There are no models available for this part yet.
Overview of PVP18-5,08 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PVP18-5,08 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PVP18-5,08-ND
|
DigiKey | VERTHEADER508PSCLOSED END 18P12A Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0106 | Buy Now | |
DISTI #
845-PVP18-5.08
|
Mouser Electronics | Pluggable Terminal Blocks VerHead 5.08 ClEnd | 0 |
|
$2.4500 / $3.0000 | Order Now | |
DISTI #
71978822
|
RS | Pluggable PCB Block, Vertical Header,3.81mm PS, Closed End,18P,12A,300V, Green | Altech Corp PVP18-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 / $2.5400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.0800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1000 / $2.7500 | Buy Now | ||
DISTI #
10113716
|
TestEquity LLC | Altech PVP18-5,08 Terminal Block, Vert. Header, 5.08mm PS, Closed End, 18 Pole, 12A, 300V, Green | 0 |
|
$3.1200 | Buy Now |