Part Details for PVQ-EUSDC14BU by Panduit Corp
Overview of PVQ-EUSDC14BU by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PVQ-EUSDC14BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVQ-EUSDC14BU
|
Avnet Americas | Cable Assembly Cat 6a 4.267m 26AWG 8POS Modular Plug to 8POS Modular Plug PL-PL - Bulk (Alt: PVQ-EUSDC14BU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.5400 | Buy Now |
DISTI #
PANPVQ-EUSDC14BU
|
Heilind Electronics | PVIQ ENHANCED INTERCONNECT CM CAT6A UTP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10Gig™ UTP Enhanced Interconnect Patch Cord for use with PViQ™ Patch Panel, CM rated. RoHS: Compliant | 0 |
|
$79.5400 / $88.1300 | Buy Now |
DISTI #
PVQ-EUSDC14BU
|
Avnet Americas | Cable Assembly Cat 6a 4.267m 26AWG 8POS Modular Plug to 8POS Modular Plug PL-PL - Bulk (Alt: PVQ-EUSDC14BU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.5400 | Buy Now |
DISTI #
000000000004953382
|
Sager | Ethernet Cables / Networking Cables PViQ Enhanced Interconnect Cat6A UTP CM Min Qty: 1 | 0 |
|
$86.6900 / $109.3600 | Buy Now |