Part Details for PVQ-EUSDC5.5MWH by Panduit Corp
Overview of PVQ-EUSDC5.5MWH by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVQ-EUSDC5.5MWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVQ-EUSDC5.5MWH
|
Avnet Americas | Cable Assembly Cat 6a 5.5m 26AWG 8POS Modular Plug to 8POS Modular Plug PL-PL - Bulk (Alt: PVQ-EUSDC5.5MWH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$88.6900 | Buy Now |
DISTI #
PANPVQ-EUSDC5.5MWH
|
Heilind Electronics | PVIQ ENHANCED INTERCONNECT CM CAT6A UTP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10Gig™ UTP Enhanced Interconnect Patch Cord for use with PViQ™ Patch Panel, CM rated. RoHS: Compliant | 0 |
|
$88.6900 / $103.4400 | Buy Now |
DISTI #
000000000004953427
|
Sager | Ethernet Cables / Networking Cables PViQ Enhanced Interconnect Cat6A UTP CM Min Qty: 1 | 0 |
|
$96.6600 / $121.9500 | Buy Now |
Part Details for PVQ-EUSDC5.5MWH
PVQ-EUSDC5.5MWH CAD Models
PVQ-EUSDC5.5MWH Part Data Attributes
|
PVQ-EUSDC5.5MWH
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PVQ-EUSDC5.5MWH
Panduit Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |