Part Details for PVS80-14NG by ITT Interconnect Solutions
Overview of PVS80-14NG by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0807SQ-14NGLC | Coilcraft Inc | General Purpose Inductor, 0.0137uH, 2%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT | |
0807SQ-14NGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS | |
0908SQ-14NGLC | Coilcraft Inc | General Purpose Inductor, 0.0147uH, 2%, 1 Element, Air-Core, SMD, 0608, ROHS COMPLIANT |
Price & Stock for PVS80-14NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P8573
|
Newark | Pv/Cv/Kpd |Itt Cannon PVS80-14NG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.8800 / $240.4400 | Buy Now |
DISTI #
PVS80-14NG-ND
|
DigiKey | CIRCULAR Min Qty: 50 Lead time: 39 Weeks Container: Box | Temporarily Out of Stock |
|
$239.2418 | Buy Now |
DISTI #
PVS80-14NG
|
Avnet Americas | 110665-0002 - Bulk (Alt: PVS80-14NG) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$222.6250 / $329.4850 | Buy Now |
DISTI #
965-PVS80-14NG
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$239.2200 | Order Now |
DISTI #
ITTPVS80-14NG
|
Heilind Electronics | PVS80-14NG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$225.0600 / $616.5000 | Buy Now |
DISTI #
ITTPVS80-14NG
|
Interstate Connecting Components | PVS80-14NG | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$225.0600 / $616.5000 | Buy Now |