Part Details for PVSA19001LG2 by Hammond Manufacturing
Overview of PVSA19001LG2 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVSA19001LG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6274
|
Newark | Panel, Rack Mount, 1.75Inx19In, Aluminium, Panel Type:Rack Panel, Rack U Height:1U, Panel Material:Aluminum, Body Color:Gray, For Use With:Standard 19" Racks, External Height - Metric:44.45Mm, External Width - Metric:483Mm Rohs Compliant: Yes |Hammond PVSA19001LG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$17.9300 / $22.5800 | Buy Now |
DISTI #
3937-PVSA19001LG2-ND
|
DigiKey | PANEL FRONT 19X1.7X0.12" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$30.2545 / $35.3800 | Buy Now |
DISTI #
PVSA19001LG2-ND
|
DigiKey | PANEL FRONT 19X1.7X0.12" GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$16.6094 / $21.7200 | Buy Now |
DISTI #
546-PVSA19001LG2
|
Mouser Electronics | Racks & Rack Cabinet Accessories Slotted Aluminum Vented Panel RoHS: Compliant | 10 |
|
$16.9900 / $21.7200 | Buy Now |
DISTI #
70165779
|
RS | RACK, ACCESSORY, SLOTTED VENTILATION PANEL, ALUMINUM, 1.75IN PANEL HT, 1 UNIT, LT GRAY | Hammond Manufacturing PVSA19001LG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$16.8800 / $21.9300 | Buy Now |
|
Onlinecomponents.com | rack - slotted aluminum vented panel RoHS: Compliant | 18 Factory Stock |
|
$16.8200 / $22.2700 | Buy Now |
|
Master Electronics | rack - slotted aluminum vented panel RoHS: Compliant | 18 Factory Stock |
|
$16.8200 / $22.2700 | Buy Now |