Part Details for PVSE 230/12-15 by Block USA Inc.
Overview of PVSE 230/12-15 by Block USA Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVSE 230/12-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8020
|
Newark | Power Supply, Ac-Dc, 12V, 15A Rohs Compliant: Yes |Block PVSE 230/12-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$273.0200 / $331.2700 | Buy Now |
DISTI #
53X8825
|
Newark | Power Supply, Ac-Dc, 12V, 15A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:270W, Output Voltage - Output 1:12Vdc, Output Current - Output 1:15A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Block PVSE 230/12-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$441.6400 | Buy Now |
DISTI #
70635137
|
RS | Power Supply, AC-DC, DIN, pri sw mode,1PH,100-240VAC,15A, economy | Block USA PVSE 230/12-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$419.5600 / $441.6400 | Buy Now |
DISTI #
4209580
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 12V, 15A RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$449.3204 | Buy Now |
DISTI #
4209580
|
Farnell | POWER SUPPLY, AC-DC, 12V, 15A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 2 |
|
$378.3521 | Buy Now |