Part Details for PVSE 400/24-40 by Block USA Inc.
Overview of PVSE 400/24-40 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVSE 400/24-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X8841
|
Newark | Power Supply, Ac-Dc, 24V, 40A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:1.152Kw, Output Voltage - Output 1:24Vdc, Output Current - Output 1:40A, Output Voltage - Output 2:-, Output Current - Output 2:-Rohs Compliant: Yes |Block PVSE 400/24-40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$594.9900 | Buy Now |
DISTI #
70635152
|
RS | Power Supply, AC-DC, DIN, pri sw mode,3PH,400-500VAC,40A, economy | Block USA PVSE 400/24-40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$594.9900 | RFQ |
Part Details for PVSE 400/24-40
PVSE 400/24-40 CAD Models
PVSE 400/24-40 Part Data Attributes:
|
PVSE 400/24-40
Block USA Inc.
Buy Now
|
Compare Parts:
PVSE 400/24-40
Block USA Inc.
|
Samacsys Manufacturer | BLOCK |