-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PVT412S-TPBF by Infineon Technologies AG is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0428
|
Newark | Mosfet Relay, Spst, 0.14A, 400V, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:400V, Load Current:140Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Infineon PVT412S-TPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$0.6020 | Buy Now |
DISTI #
49AC0428
|
Avnet Americas | Relay SSR 25mA DC-IN 0.14A 400V AC/DC-OUT 6-Pin PDIP SMT T/R - Product that comes on tape, but is not reeled (Alt: 49AC0428) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 20 Partner Stock |
|
$5.1100 / $6.6900 | Buy Now |
DISTI #
PVT412S-TPBF
|
Avnet Americas | Relay SSR 25mA DC-IN 0.14A 400V AC/DC-OUT 6-Pin PDIP SMT T/R - Tape and Reel (Alt: PVT412S-TPBF) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.1050 / $3.2129 | Buy Now |
DISTI #
PVT412S-TPBF
|
Chip One Stop | Electromechanicals RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 750 |
|
$3.0900 / $5.3600 | Buy Now |
DISTI #
SP001539544
|
EBV Elektronik | Relay SSR 25mA DCIN 014A 400V ACDCOUT 6Pin PDIP SMT TR (Alt: SP001539544) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | SPST-NO(1 Form A) 27 140mA SMD-6P Solid State Relays (MOS Output) ROHS | 3 |
|
$3.7974 / $5.4238 | Buy Now |
|
Win Source Electronics | IC RELAY PHOTOVO 400V 140MA 6SMD | 2099 |
|
$8.6784 / $13.0176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVT412S-TPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVT412S-TPBF
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 4000V Isolation, LEAD FREE PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.003 A | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.14 A | |
On-state Resistance-Max | 27 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.4 mm | |
Overall Length | 8.6 mm |
Infineon recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
Ensure that the device is operated within the recommended voltage and current ratings, and that the PCB is designed to minimize thermal gradients. Also, consider using a thermal interface material (TIM) to improve heat transfer between the device and heat sink.
The PVT412S-TPBF has built-in ESD protection, but it's still recommended to follow standard ESD handling precautions during assembly and testing. A minimum of 1kV human body model (HBM) and 250V machine model (MM) ESD protection is recommended.
Yes, the PVT412S-TPBF is qualified for automotive and high-reliability applications. It meets the requirements of AEC-Q100 and is PPAP capable. However, additional testing and validation may be required for specific applications.
Store the devices in their original packaging, away from direct sunlight and moisture. Avoid bending or flexing the leads, and handle the devices by the body, not the leads. Follow standard moisture-sensitive device handling procedures.