Part Details for PVX006A0X3-SRZ by Lineage Power
Overview of PVX006A0X3-SRZ by Lineage Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PVX006A0X3-SRZ
PVX006A0X3-SRZ CAD Models
PVX006A0X3-SRZ Part Data Attributes
|
PVX006A0X3-SRZ
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
PVX006A0X3-SRZ
Lineage Power
IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-17, Power Supply Module
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, UL, VDE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 14.4 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-P17 | |
Length | 12.19 mm | |
Load Regulation-Max | 0.4% | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.038 Vrms | |
Seated Height-Max | 7.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 12.19 mm |
Alternate Parts for PVX006A0X3-SRZ
This table gives cross-reference parts and alternative options found for PVX006A0X3-SRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVX006A0X3-SRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVX006A0X3-SRDZ | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-17 | ABB Industrial Connection and Solution | PVX006A0X3-SRZ vs PVX006A0X3-SRDZ |
PVX006A0X3-SRZ | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-17 | ABB Industrial Connection and Solution | PVX006A0X3-SRZ vs PVX006A0X3-SRZ |
PVX006A0X3-SRDZ | IC DC-DC REG PWR SUPPLY MODULE, Power Supply Module | Lineage Power | PVX006A0X3-SRZ vs PVX006A0X3-SRDZ |
PVX006A0X3-SRZ | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-17 | GE Power Electronics Inc | PVX006A0X3-SRZ vs PVX006A0X3-SRZ |
PVX006A0X3-SRDZ | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-17 | ABB Semiconductors | PVX006A0X3-SRZ vs PVX006A0X3-SRDZ |