Part Details for PVX006A0X3-SRZ by OmniOn Power Inc
Overview of PVX006A0X3-SRZ by OmniOn Power Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVX006A0X3-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1263-1-ND
|
DigiKey | DC DC CONVERTER 0.6-5.5V 33W Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4139 In Stock |
|
$8.7809 / $10.7300 | Buy Now |
DISTI #
CC109159620
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 5.5V 6A 17-Pin SMD T/R - Tape and Reel (Alt: CC109159620) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$8.1788 / $9.3380 | Buy Now |
DISTI #
894-PVX006A0X3-SRZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 3-14.4Vin .6-5.5V 6A Neg Logic SMT Analog RoHS: Compliant | 12924 |
|
$8.0900 / $10.0300 | Buy Now |
DISTI #
CC109159620
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 5.5V 6A 17-Pin SMD T/R - Tape and Reel (Alt: CC109159620) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$8.1788 / $9.3380 | Buy Now |
DISTI #
CC109159620
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 5.5V 6A 17-Pin SMD T/R - Tape and Reel (Alt: CC109159620) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$8.1788 / $9.3380 | Buy Now |
DISTI #
000000000005002036
|
Sager | Non-Isolated DC/DC Converters 3-14.4Vin .6-5.5V 6A Neg Logic SMT Analog Min Qty: 200 | 54365 |
|
$7.6800 / $8.7000 | Buy Now |
DISTI #
CC109159620
|
Avnet Abacus | (Alt: CC109159620) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PVX006A0X3-SRZ
|
Avnet Asia | Module DC-DC 1-OUT 0.6V to 5.5V 6A 17-Pin SMD T/R (Alt: PVX006A0X3-SRZ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ |