Part Details for PW-82520N0-560 by Data Device Corporation
Overview of PW-82520N0-560 by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PW-82520N0-560
PW-82520N0-560 CAD Models
PW-82520N0-560 Part Data Attributes:
|
PW-82520N0-560
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
PW-82520N0-560
Data Device Corporation
Brushless DC Motor Controller, 18A, Hybrid, HYBRID, DIP-41
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | DMA | |
Package Description | HYBRID, DIP-41 | |
Pin Count | 41 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDITIONAL +13.5V TO +16.5V AND +/-4.5V TO +/-16.5V POWER SUPPLY ALSO REQUIRED | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-P41 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 41 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 18 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |