Part Details for PW0268 by Pro-Wave Electronic Corporation
Overview of PW0268 by Pro-Wave Electronic Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PW0268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K8052
|
Newark | Ultrasonic Sonar Ranging, 20-Ssop, Ic Function:-, Supply Voltage Min:5.5V, Supply Voltage Max:11V, Ic Package Type:Ssop, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Msl:- Rohs Compliant: Yes |Prowave PW0268 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1311 |
|
$6.2600 / $8.4900 | Buy Now |
DISTI #
114-PW0268
|
Mouser Electronics | Proximity Sensors Ultrasonic Sensor Ranging IC RoHS: Compliant | 0 |
|
$4.2200 / $7.6900 | Order Now |
|
Chip Stock | 626 |
|
RFQ | ||
DISTI #
1007371
|
element14 Asia-Pacific | IC, SMD Sonar ranging RoHS: Compliant Min Qty: 1 Container: Each | 1311 |
|
$3.6564 / $8.0323 | Buy Now |
DISTI #
1007371
|
Farnell | IC, SONAR RANGING, 250KHZ, SSOP20-20 RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 1311 |
|
$3.9468 / $6.4151 | Buy Now |
Part Details for PW0268
PW0268 CAD Models
PW0268 Part Data Attributes
|
PW0268
Pro-Wave Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
PW0268
Pro-Wave Electronic Corporation
Analog Circuit, 1 Func, 1 Channel, PDSO20, SSOP-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRO-WAVE ELECTRONICS CORP | |
Package Description | SSOP-20 | |
Reach Compliance Code | unknown |