Part Details for PW1224L3125CU by Siemens
Overview of PW1224L3125CU by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PW1224L3125CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71297176
|
RS | PL LC ML 12S/24C 3PH 125A N3R | Siemens PW1224L3125CU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$313.1300 / $347.9200 | RFQ |
|
Onlinecomponents.com | Three Phase Main Lug Load Center - PL Series - 120/240VAC - 125A - 12 Spaces - 24 Circuits - 22 kA Interrupt - Surface Mount. RoHS: Compliant |
7 In Stock |
|
$469.6900 / $510.3500 | Buy Now |
|
Master Electronics | Three Phase Main Lug Load Center - PL Series - 120/240VAC - 125A - 12 Spaces - 24 Circuits - 22 kA Interrupt - Surface Mount. RoHS: Compliant |
7 In Stock |
|
$469.6900 / $510.3500 | Buy Now |