Part Details for PW180KB4800F01 by Advanced Energy Industries Inc
Overview of PW180KB4800F01 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PW180KB4800F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PW180KB4800F01
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 0.35A 15.4W 8-Pin - Bulk (Alt: PW180KB4800F01) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4871 / $20.5722 | Buy Now |
DISTI #
831-PW180KB4800F01
|
Mouser Electronics | Power over Ethernet - PoE Desktop/C14 Grounded 48Vdc 20W IEC802.3af RoHS: Compliant | 0 |
|
$19.9500 / $25.9600 | Order Now |
DISTI #
PW180KB4800F01
|
Avnet Abacus | AC/DC Power Supply Single-OUT 48V 0.35A 15.4W 8-Pin (Alt: PW180KB4800F01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |