Part Details for PW180KB4800N01 by SL Power Electronics
Overview of PW180KB4800N01 by SL Power Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PW180KB4800N01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4197
|
Newark | Power Supply |Sl Power PW180KB4800N01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6000 / $36.0600 | Buy Now |
|
Onlinecomponents.com | Plug-In Adapter Single-OUT 48V 0.35A 15.4W RoHS: Compliant |
52 Partner Stock |
|
$18.6500 / $24.2700 | Buy Now |
DISTI #
65686417
|
Verical | Power over Ethernet Injector RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 52 |
|
$32.4000 / $35.0500 | Buy Now |
DISTI #
000000000002381547
|
Sager | Power over Ethernet - PoE Desktop/C8 Shaver 48Vdc, IEC802.3af Min Qty: 1 | 0 |
|
$18.0700 / $21.6200 | Buy Now |
|
Master Electronics | Plug-In Adapter Single-OUT 48V 0.35A 15.4W RoHS: Compliant |
52 Partner Stock |
|
$18.6500 / $24.2700 | Buy Now |