-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 0.075MHz Min, 90MHz Max, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 55 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWB-16-BLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PWB-16-BLB
Coilcraft Inc
RF Transformer, 0.075MHz Min, 90MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Cut-off Frequency-Min | 0.075 MHz | |
Height | 4.45 mm | |
Insertion Loss | 0.3 dB | |
Length | 6.77 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 75 µH | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER/TIN OVER NICKEL | |
Transformer Type | RF TRANSFORMER | |
Width | 6.48 mm |