Part Details for PWB-5001 by Astrodyne TDI Power Supplies & EMI Filters
Overview of PWB-5001 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWB-5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-PWB-5001TB-ND
|
DigiKey | 5W Encapsulated PCB DIP Mount Po Min Qty: 5 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
5 In Stock |
|
$34.2460 / $43.2360 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | POWERBLOCK MICRO-MINIATURE MODULAR SWITCHING POWER SUPPLY, 5 W, 1 A, 5 VDC | 1 |
|
$100.0000 | Buy Now |
|
Quest Components | POWERBLOCK MICRO-MINIATURE MODULAR SWITCHING POWER SUPPLY, 5 W, 1 A, 5 VDC | 11 |
|
$156.2912 / $183.8720 | Buy Now |
Part Details for PWB-5001
PWB-5001 CAD Models
PWB-5001 Part Data Attributes
|
PWB-5001
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
PWB-5001
Astrodyne TDI Power Supplies & EMI Filters
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, MODULE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 16.51 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |