Part Details for PWB130A30 by Sanrex Corporation
Overview of PWB130A30 by Sanrex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWB130A30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-PWB130A30-ND
|
DigiKey | THYRISTOR MODULE 300V 130A Min Qty: 11 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$67.1182 | Buy Now |
DISTI #
197-PWB130A30
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 300V 130A RoHS: Compliant | 0 |
|
$60.1600 / $76.1500 | Order Now |
DISTI #
37050771
|
Verical | Three Phase Thyristor Modules(Half Bridge) Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$120.9353 | Buy Now |
Part Details for PWB130A30
PWB130A30 CAD Models
PWB130A30 Part Data Attributes
|
PWB130A30
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
PWB130A30
Sanrex Corporation
Silicon Controlled Rectifier, 130000mA I(T), 300V V(RRM), 3 Element
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | 3 PHASE HALF WAVE, COMMON ANODE | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | 3K-3GR | |
Desc. of Screw Terminals | 3K | |
Holding Current-Max | 70 mA | |
Leakage Current-Max | 30 mA | |
Non-Repetitive Pk On-state Cur | 3500 A | |
Number of Elements | 3 | |
On-state Current-Max | 130000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 300 V | |
Trigger Device Type | SCR |