Part Details for PWB3015LC by Coilcraft Inc
Overview of PWB3015LC by Coilcraft Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWB3015LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-PWB3015LC
|
Mouser Electronics | Audio Transformers / Signal Transformers PWB Wideband RF 1:1.5 0.07-225 MHz RoHS: Compliant | 0 |
|
$1.8800 / $4.1100 | Order Now |
|
Coilcraft Direct | Wideband RF transformer, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 198 |
|
$0.9000 / $1.7500 | Buy Now |
DISTI #
2458081
|
element14 Asia-Pacific | RF TRANSFORMER, 1:1.5, 0.07 - 225MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.9502 / $4.3435 | Buy Now |
DISTI #
2458081RL
|
element14 Asia-Pacific | RF TRANSFORMER, 1:1.5, 0.07 - 225MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.9502 / $3.3094 | Buy Now |
DISTI #
2458081
|
Farnell | RF TRANSFORMER, 1: 1.5, 0.07 - 225MHZ RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.8205 / $4.6078 | Buy Now |
DISTI #
2458081RL
|
Farnell | RF TRANSFORMER, 1: 1.5, 0.07 - 225MHZ RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$1.8205 / $2.4357 | Buy Now |
Part Details for PWB3015LC
PWB3015LC CAD Models
PWB3015LC Part Data Attributes:
|
PWB3015LC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PWB3015LC
Coilcraft Inc
RF Transformer, 0.07MHz Min, 225MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | SIGNAL | |
Cut-off Frequency-Min | 0.07 MHz | |
DC Unbalance Current-Max | 250 mA | |
Height | 4.45 mm | |
Insertion Loss | 0.4 dB | |
Isolation Voltage | 300 V | |
Length | 6.77 mm | |
Load Resistance | 0.145 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Power Rating | 0.25 W | |
Primary Inductance | 51 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper - Matte Tin -with Nickel barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 6.48 mm |
Alternate Parts for PWB3015LC
This table gives cross-reference parts and alternative options found for PWB3015LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWB3015LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWB3015SC | RF Transformer, 0.07MHz Min, 225MHz Max | Coilcraft Inc | PWB3015LC vs PWB3015SC |