Part Details for PWC-5SE by Astrodyne TDI Power Supplies & EMI Filters
Overview of PWC-5SE by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
027-6A03-CEB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,3DP,5SE,2PWR. | |
026-6A03-CEB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,3DP,5SE,2PWR. |
Price & Stock for PWC-5SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-PWC-5SE-ND
|
DigiKey | AC/DC CONVERTER 5V 5W Min Qty: 5 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
28 In Stock |
|
$22.6400 / $27.3900 | Buy Now |
DISTI #
75065210
|
RS | AC-DC Power Supply, 5W, Encapsulated, PCB SIP Mount, 5V, PWC Series | Astrodyne TDI PWC-5SE RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4500 / $17.6900 | RFQ |
|
Onlinecomponents.com | 5W Encapsulated PCB SIP Mount Power Supply: 5V RoHS: Compliant | 0 |
|
$12.4100 / $16.1800 | Buy Now |
DISTI #
PWC-5SE
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for PWC-5SE
PWC-5SE CAD Models
PWC-5SE Part Data Attributes
|
PWC-5SE
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
PWC-5SE
Astrodyne TDI Power Supplies & EMI Filters
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-PSMA-P6 | |
Length | 52.07 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 31.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 16 mm |