Part Details for PWC12-48SE by Astrodyne TDI Power Supplies & EMI Filters
Overview of PWC12-48SE by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8648SEV#TRPBF | Analog Devices | 40V 15A Synch StpDwn Slnt Swtc | |
LT8648SEV#PBF | Analog Devices | 40V 15A Synch StpDwn Slnt Swtc | |
ISL73148SEHMF | Renesas Electronics Corporation | Radiation Hardened 14-Bit 1MSPS SAR ADC with Integrated PGA |
Price & Stock for PWC12-48SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-PWC12-48SE-ND
|
DigiKey | AC/DC CONVERTER 48V 12W Min Qty: 5 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$26.0100 / $31.4700 | Buy Now |
DISTI #
75065183
|
RS | AC-DC Power Supply, 12W, Encapsulated, PCB SIP Mount, 48V, PWC12 Series | Astrodyne TDI PWC12-48SE RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0100 / $21.5200 | RFQ |
|
Onlinecomponents.com | 12W Encapsulated PCB SIP Mount Power Supply: 48V RoHS: Compliant | 0 |
|
$14.4900 / $19.6800 | Buy Now |
DISTI #
PWC12-48SE
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for PWC12-48SE
PWC12-48SE CAD Models
PWC12-48SE Part Data Attributes
|
PWC12-48SE
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
PWC12-48SE
Astrodyne TDI Power Supplies & EMI Filters
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATES WITH OTHER 100-240VAC INPUT VOLATGE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XSMA-T6 | |
Length | 53.61 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 48.48 V | |
Output Voltage-Min | 47.52 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 31.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Width | 23.34 mm |