Part Details for PWDP13196 by Hammond Manufacturing
Overview of PWDP13196 by Hammond Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PWDP13196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWDP13196-ND
|
DigiKey | XFRMR 3904VAC 1.6A CCS Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,123.0800 | Buy Now |
Part Details for PWDP13196
PWDP13196 CAD Models
PWDP13196 Part Data Attributes
|
PWDP13196
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PWDP13196
Hammond Manufacturing
Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 193.68 mm | |
Input Voltage-Nom | 240 V | |
Length | 228.6 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1.6 A | |
Output Voltage 1 | 3904 V | |
Primary Rating | SINGLE 240V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 222.25 mm |