Part Details for PWM-20-29 by Brady Worldwide Inc
Overview of PWM-20-29 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4207F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4162F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) |
Price & Stock for PWM-20-29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H2961
|
Newark | Wire Marker, 1.56 In H X 0.22 In W/Pack Of 10 Sheets |Brady PWM-20-29 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$35.7900 | Buy Now |
DISTI #
2267-PWM-20-29-ND
|
DigiKey | VNYL PORTA-PK REFILL - LEGEND: 2 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.2800 | Buy Now |
DISTI #
72320878
|
RS | Porta-Pack Individual Number Refills, 1.56"H, Number "20-29 | Brady PWM-20-29 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$35.7900 | RFQ |
|
Future Electronics | Vinyl Cloth Porta-Pack® Refills 20 - 29 Black on White 10 per pack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$57.1400 / $60.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.3700 / $35.7900 | Buy Now |
DISTI #
10027583
|
Techni-Tool, Inc. | Brady PWM-20-29 Vinyl Cloth Porta Pack Refill Page Legend:20-29 | 0 |
|
$35.7900 | Buy Now |
DISTI #
10027583
|
TestEquity LLC | Brady PWM-20-29 Vinyl Cloth Porta Pack Refill Page Legend:20-29 | 0 |
|
$35.7900 | Buy Now |