There are no models available for this part yet.
Overview of PWM-24 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4207F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4162F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) |
Price & Stock for PWM-24 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04H2965
|
Newark | Wire Marker, 1.56 In H X 0.22 In W/Pack Of 10 Sheets |Brady PWM-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$35.7900 | Buy Now | |
DISTI #
2267-PWM-24-ND
|
DigiKey | VNYL PORTA-PK REFILL - LEGEND: 2 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.2800 | Buy Now | |
DISTI #
72320882
|
RS | Porta-Pack Individual Number Refills, 1.56"H, Number "24 | Brady PWM-24 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$35.7900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$27.3400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.3700 / $35.7900 | Buy Now | ||
DISTI #
10027279
|
Techni-Tool, Inc. | Brady PWM-24 REFILL PAGES - LEGEND: 24 | 0 |
|
$35.7900 | Buy Now | |
DISTI #
10027279
|
TestEquity LLC | Brady PWM-24 REFILL PAGES - LEGEND: 24 | 0 |
|
$35.7900 | Buy Now |