Part Details for PWM-60 by Brady Worldwide Inc
Overview of PWM-60 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWM-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H2998
|
Newark | Wire Marker, 1.56 In H X 0.22 In W/Pack Of 10 Sheets |Brady PWM-60 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$34.0900 | Buy Now |
DISTI #
2267-PWM-60-ND
|
DigiKey | VNYL PORTA-PK REFILL - LEGEND: 6 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9000 | Buy Now |
DISTI #
72320927
|
RS | Porta-Pack Individual Number Refills, 1.56"H, Number "60 | Brady PWM-60 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$34.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$26.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.7400 / $34.0900 | Buy Now |
DISTI #
10027638
|
Techni-Tool, Inc. | Brady PWM-60 REFILL PAGES - LEGEND: 60 | 0 |
|
$34.0900 | Buy Now |
DISTI #
10027638
|
TestEquity LLC | Brady PWM-60 REFILL PAGES - LEGEND: 60 | 0 |
|
$34.0900 | Buy Now |