Part Details for PWM-90-48DA2 by Mean Well
Overview of PWM-90-48DA2 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4207F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4162F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) |
Price & Stock for PWM-90-48DA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5984
|
Newark | Led Driver, Constant Voltage, 90.24W Rohs Compliant: Yes |Mean Well PWM-90-48DA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.5900 / $67.6800 | Buy Now |
DISTI #
1866-PWM-90-48DA2-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12 In Stock |
|
$44.3344 / $53.1000 | Buy Now |
DISTI #
PWM-90-48DA2
|
Avnet Americas | LED Driver Module DALI 1.88A Single 48V 90.24W Wire Leaded - Boxed Product (Development Kits) (Alt: PWM-90-48DA2) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$40.3000 / $45.6000 | Buy Now |
DISTI #
709-PWM-90-48DA2
|
Mouser Electronics | LED Power Supplies 90.24W 48V 1.88A CVIP67 DALI-2 Control RoHS: Compliant | 1 |
|
$47.4000 / $52.3700 | Buy Now |
DISTI #
75114818
|
RS | Power Supply, AC-DC, Constant Voltage LED Driver, 90W, 48Vout, PWM-90 Series | MEAN WELL PWM-90-48DA2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$49.8300 / $54.1700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9 Factory Stock |
|
$40.3000 / $45.6000 | Buy Now |
DISTI #
PWM-90-48DA2
|
TME | Power supply: switching, for LED strips, 90W, 48VDC, 90÷305VAC Min Qty: 1 | 0 |
|
$40.3000 / $45.6000 | RFQ |
DISTI #
000000000007164569
|
Sager | LED Power Supplies 90.24W 48V 1.88A CVIP67 DALI-2 Control Min Qty: 1 | 0 |
|
$40.3000 / $45.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 9 Factory Stock |
|
$40.3000 / $45.6000 | Buy Now |
Part Details for PWM-90-48DA2
PWM-90-48DA2 CAD Models
PWM-90-48DA2 Part Data Attributes
|
PWM-90-48DA2
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PWM-90-48DA2
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |