Part Details for PWM1419 BK005 by Alpha Wire
Overview of PWM1419 BK005 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWM1419 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M0732
|
Newark | Hook Up Wire, 100Ft, 14Awg Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:14Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:50V Rohs Compliant: Yes |Alpha Wire PWM1419 BK005 Min Qty: 50 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now |