Part Details for PWMHH12-M300 by Panduit Corp
Overview of PWMHH12-M300 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWMHH12-M300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8124
|
Newark | Cable Tie Mount, 25Mm, Nylon 6.6, Black, Mount Fixing Type:Push Barb, Mounting Hole Dia:13Mm, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:32.5Mm, Width:25Mm, Height:8.9Mm, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Panduit PWMHH12-M300 (Alternate Part Number: 07498336467 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$611.8200 / $751.4200 | Buy Now |
DISTI #
298-20329-ND
|
DigiKey | CABLE TIE HLDR SGL PUSH WING MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
980 In Stock |
|
$0.3655 / $0.4400 | Buy Now |
DISTI #
PWMHH12-M300
|
Avnet Americas | CABLE TIE MOUNT, WINGED PUSH MOUNT, WR B - Bulk (Alt: PWMHH12-M300) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2289 | Buy Now |
DISTI #
644-PWMHH12-M300
|
Mouser Electronics | Cable Tie Mounts Cbl Tie Mount Winged Push Mount WR B RoHS: Compliant | 1700 |
|
$0.3410 / $0.4400 | Buy Now |
DISTI #
70518757
|
RS | Cable Tie Mount, Winged Push Mount, WR B | Panduit PWMHH12-M300 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3960 / $0.4400 | RFQ |
DISTI #
PANPWMHH12-M300
|
Heilind Electronics | Cable Tie Mount, Winged Push Mount, WR B | Americas - 0 in Stock9000 On Order |
|
$0.2528 / $0.2739 | Buy Now |
|
Onlinecomponents.com | The winged push barb cable tie mount requires a 0.51" (13.0 mm) hole and is black. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. RoHS: Compliant |
2000 In Stock |
|
$0.3443 / $0.3871 | Buy Now |
DISTI #
77826607
|
Verical | Cable Ties Mount, Standard Locking Nylon 6/6 Black Min Qty: 1000 Package Multiple: 1000 Date Code: 2403 | Americas - 2000 |
|
$0.5131 / $0.5376 | Buy Now |
DISTI #
PWMHH12-M300
|
Avnet Americas | CABLE TIE MOUNT, WINGED PUSH MOUNT, WR B - Bulk (Alt: PWMHH12-M300) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2289 | Buy Now |
DISTI #
000000000001703596
|
Sager | Cable Tie Mounts Cbl Tie Mount Winged Push Mount WR B Min Qty: 1000 | 0 |
|
$0.2004 / $0.2528 | Buy Now |
Part Details for PWMHH12-M300
PWMHH12-M300 CAD Models
PWMHH12-M300 Part Data Attributes:
|
PWMHH12-M300
Panduit Corp
Buy Now
|
Compare Parts:
PWMHH12-M300
Panduit Corp
|
Samacsys Manufacturer | Panduit |