Part Details for PWMU-04RMFS-TS7001 by Amphenol LTW Technology
Overview of PWMU-04RMFS-TS7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWMU-04RMFS-TS7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH0149
|
Newark | Circular Connector, Plug, 4Pos, Panel, Product Range:Power Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Contact Material:Copper Alloyrohs Compliant: Yes |Amphenol Ltw PWMU-04RMFS-TS7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3100 / $17.0500 | Buy Now |
DISTI #
1754-PWMU-04RMFS-TS7001-ND
|
DigiKey | CONN RCPT FMALE 4POS SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bag |
171 In Stock |
|
$13.0345 / $19.9800 | Buy Now |
DISTI #
72100659
|
RS | Connector, POWER PANEL, 50A+2A 2+2 REAR FASTENED M CONN F PIN SOLDER LOCK | Amphenol LTW Technology PWMU-04RMFS-TS7001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$15.3400 / $19.9300 | Buy Now |
DISTI #
LTWPWMU-04RMFS-TS7001
|
Heilind Electronics | Power, PWMU, Plastic, 50A+2A, | Americas - 0 in Stock |
|
$11.0328 / $13.0000 | Buy Now |
|
Onlinecomponents.com | Conn Power Circular Socket 4 Position Receptacle Solder Straight Flange Mount 4 Terminal 1 Port RoHS: Compliant |
50 In Stock |
|
$15.9800 / $24.4400 | Buy Now |
DISTI #
LTWPWMU-04RMFS-TS7001
|
Interstate Connecting Components | Power, PWMU, Plastic, 50A+2A, | 0 |
|
$11.0328 / $13.0000 | Buy Now |
|
Master Electronics | Conn Power Circular Socket 4 Position Receptacle Solder Straight Flange Mount 4 Terminal 1 Port RoHS: Compliant |
50 In Stock |
|
$15.9800 / $24.4400 | Buy Now |