There are no models available for this part yet.
Overview of PWR-M12-L-10 by Red Lion Controls
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Surface mount type / HSSOP31 | |
TPD4164K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Through hole type / HDIP30 | |
TPD4163K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Through hole type / HDIP30 |
Price & Stock for PWR-M12-L-10 by Red Lion Controls
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AC4072
|
Newark | Power Cable 4-Conductor 14Awg L-Code Straight M12 To Bare End 10Ft Rohs Compliant: Yes |Red Lion Controls PWR-M12-L-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.0000 | Buy Now | |
DISTI #
PWR-M12-L-10-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 1' Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$225.4300 | Buy Now | |
DISTI #
74760559
|
RS | Power Cable 4-Conductor 14AWG L-Code Straight M12 to bare end 10ft | Red Lion Controls PWR-M12-L-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$215.6900 / $234.4500 | RFQ |