Part Details for PWR-US-EU by Olimex
Overview of PWR-US-EU by Olimex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Surface mount type / HSSOP31 | |
TPD4164K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Through hole type / HDIP30 | |
TPD4163K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Through hole type / HDIP30 |
Price & Stock for PWR-US-EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1188-PWR-US-EU-ND
|
DigiKey | INPUT PLUG EUROPE FOR ADAPTER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3 In Stock |
|
$1.1100 | Buy Now |