Part Details for PWR1301AC by Murata Power Solutions
Overview of PWR1301AC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR1301AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K4854
|
Newark | Dc/Dc Converter, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1.5W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-12V, Output Regulation:- Rohs Compliant: Yes |Murata Power Solutions PWR1301AC RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3800 / $34.2900 | Buy Now |
DISTI #
811-3401-5-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 1 Lead time: 40 Weeks Container: Tube | Limited Supply - Call |
|
$29.0368 / $36.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 51 Lead time: 38 Weeks Container: Tube | 0Tube |
|
$28.1900 | Buy Now |
DISTI #
PWR1301AC
|
TME | Converter: DC/DC, 1.5W, Uin: 4.5÷5.5V, Uout: 12VDC, Iout: 125mA, DIP Min Qty: 1 | 0 |
|
$31.5000 / $37.0600 | RFQ |
DISTI #
000000000001710061
|
Sager | Isolated DC/DC Converters - Through Hole 1.5W UNREG. DC/DC CONV. Min Qty: 1 | 0 |
|
$28.4700 / $30.6500 | Buy Now |