Part Details for PWR1308AC by Murata Power Solutions
Overview of PWR1308AC by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR1308AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K4861
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1.5W, 100Ma, 15V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:100Ma, Output Regulation:- Rohs Compliant: Yes |Murata Power Solutions PWR1308AC Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3800 / $34.2900 | Buy Now |
DISTI #
811-1816-5-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 38 Weeks Container: Tube |
221 In Stock |
|
$29.0368 / $36.7200 | Buy Now |
|
Future Electronics | PWR13xxC Series 1.5 W 12 Vin 15 Vout 4 kV Isolated Unregulated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 51 Lead time: 38 Weeks Container: Tube | 3Tube |
|
$30.4300 | Buy Now |
|
Future Electronics | PWR13xxC Series 1.5 W 12 Vin 15 Vout 4 kV Isolated Unregulated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 51 Lead time: 38 Weeks Container: Tube | 0Tube |
|
$30.4300 | Buy Now |
DISTI #
PWR1308AC
|
TME | Converter: DC/DC, 1.5W, Uin: 10.8÷13.2V, Uout: 15VDC, Iout: 100mA Min Qty: 1 | 0 |
|
$30.1700 / $35.7600 | RFQ |
DISTI #
000000000001710068
|
Sager | Isolated DC/DC Converters - Through Hole 1.5W UNREG. DC/DC CONV. Min Qty: 1 | 0 |
|
$28.4700 / $30.6500 | Buy Now |