There are no models available for this part yet.
Overview of PWR163S-25-5R60J by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRT155R60J106ME13D | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 6.3Vdc 10μF±20% | |
GRT155R60J106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 6.3Vdc 10μF±20% |
Price & Stock for PWR163S-25-5R60J by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06X6686
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Pwr163 Series, 5.6 Ohm, 25 W, - 5%, 250 V Rohs Compliant: Yes |Bourns PWR163S-25-5R60J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 221 |
|
$2.0700 / $4.2300 | Buy Now | |
DISTI #
90R9867
|
Newark | Resistor, Thick Film, 5.6 Ohm, 25W, 5%, Resistance:5.6Ohm, Resistance Tolerance:± 5%, Power Rating:25W, Resistor Case/Package:To-252 (Dpak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr Series Rohs Compliant: Yes |Bourns PWR163S-25-5R60J RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now | |
DISTI #
PWR163S-25-5R60J-ND
|
DigiKey | RES SMD 5.6 OHM 5% 25W DPAK Min Qty: 1 Lead time: 8 Weeks Container: Tube |
189 In Stock |
|
$1.8000 / $5.7600 | Buy Now | |
DISTI #
PWR163S-25-5R60J
|
Avnet Americas | SMD Chip Resistor, 5.6 Ohm, ± 5%, 25 W, TO-263 (D2PAK), Thick Film, Power - Rail/Tube (Alt: PWR163S-25-5R60J) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8000 / $2.0448 | Buy Now | |
DISTI #
652-PWR163S-25-5R60J
|
Mouser Electronics | Thick Film Resistors - SMD POWER RESISTOR 5% RoHS: Compliant | 183 |
|
$1.8400 / $4.0700 | Buy Now | |
Onlinecomponents.com | Res Thick Film 5.6 Ohm 5% 25W ±100ppm/°C Epoxy D-Pak Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$1.8200 / $2.4000 | Buy Now | ||
Bristol Electronics | 239 |
|
RFQ | ||||
Quest Components | 191 |
|
$2.3976 / $3.8880 | Buy Now | |||
DISTI #
PWR163S-25-5R60J
|
TTI | Thick Film Resistors - SMD POWER RESISTOR 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.8500 | Buy Now | |
DISTI #
PWR163S-25-5R60J
|
Avnet Abacus | SMD Chip Resistor, 5.6 Ohm, � 5%, 25 W, TO-263 (D2PAK), Thick Film, Power (Alt: PWR163S-25-5R60J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PWR163S-25-5R60J by Bourns Inc
Part Data Attributes for PWR163S-25-5R60J by Bourns Inc
PWR163S-25-5R60J
Bourns Inc
|
|
---|---|
Samacsys Manufacturer
|
Bourns
|
Want to compare parts?
-
PWR163S-25-5R60JBourns IncVS
-