Part Details for PWR221T-50-5R60F by Bourns Inc
Overview of PWR221T-50-5R60F by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR221T-50-5R60F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-PWR221T-50-5R60F-ND
|
DigiKey | RES 5.6 OHM 1% 50W TO220 Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1200 In Stock |
|
$2.6126 / $5.3900 | Buy Now |