Part Details for PWS-751P-1R by Super Micro Computer Inc
Overview of PWS-751P-1R by Super Micro Computer Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16475-1/PCBZ | Analog Devices | ADIS16475/PCBZ EVAL BD (Gyro 1 | |
TPS70751PWP | Texas Instruments | Dual-Output, Low Dropout Voltage Regulators with Power-Up Sequencing for Split-Voltage DSP Systems 20-HTSSOP -40 to 125 | |
TS3A4751PWRG4 | Texas Instruments | 0.9-Ohm Low-Voltage Single-Supply 4-Channel SPST Switch 14-TSSOP -40 to 85 |
Price & Stock for PWS-751P-1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWS-751P-1R
|
Avnet Americas | POWER SUPPLY 1U 750W REDUNDANT PLATINUM - Bulk (Alt: PWS-751P-1R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$189.4800 / $244.7450 | Buy Now |
|
NAC | 1U 750W REDUNDANT PLATINUM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |